Arduino Nicla Vision
- RS Stock No.:
- 245-7770
- Distrelec Article No.:
- 302-62-256
- Mfr. Part No.:
- ABX00051
- Brand:
- Arduino
Bulk discount available
Subtotal (1 unit)*
$186.77
(exc. GST)
$205.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $186.77 |
| 10 - 24 | $184.38 |
| 25 + | $182.37 |
*price indicative
- RS Stock No.:
- 245-7770
- Distrelec Article No.:
- 302-62-256
- Mfr. Part No.:
- ABX00051
- Brand:
- Arduino
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
| Brand | Arduino | |
| Product Name | Nicla Vision | |
| Kit Classification | Development Board | |
| Processor Part Number | STM32H747 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name Nicla Vision | ||
Kit Classification Development Board | ||
Processor Part Number STM32H747 | ||
- COO (Country of Origin):
- IT
Overview
Nicla Vision allows you to build your next smart project. Ever wanted an automated house? Or a smart garden? Well, now its easy with the Arduino IoT Cloud compatible boards. It means: you can connect devices, visualize data, control and share your projects from anywhere in the world. Whether youre a beginner or a pro, we have a wide range of plans to make sure you get the features you need.
Nicla Vision combines a powerful STM32H747AII6 Dual ARM® Cortex® M7/M4 IC processor with a 2MP colour camera that supports TinyML, as well as a smart 6-axis motion sensor, integrated microphone and distance sensor. You can easily include it into any project because its designed to be compatible with all Arduino Portenta and MKR products, fully integrates with OpenMV, supports MicroPython and also offers both WiFi and Bluetooth® Low Energy connectivity. Its so compact – with its 22.86 x 22.86 mm form factor – it can physically fit into most scenarios, and requires so little energy it can be powered by battery for standalone applications. All of this makes Nicla Vision the ideal solution to develop or prototype with on-device image processing and machine vision at the edge, for asset tracking, object recognition, predictive maintenance and more – easier and faster than ever. Train it to spot details, so you can focus on the big picture.
Key benefits include:
Tiny form factor of 22.86 x 22.86 mm
Powerful processor to host intelligence on the edge
Packed with a 2MP colour camera that supports TinyML, smart 6-axis motion sensor, microphone and distance sensor
Wi-Fi and Bluetooth® Low Energy connectivity
Supports MicroPython
Standalone when battery powered
Expand existing project with sensing capabilities, make MV prototyping faster
Powerful processor to host intelligence on the edge
Packed with a 2MP colour camera that supports TinyML, smart 6-axis motion sensor, microphone and distance sensor
Wi-Fi and Bluetooth® Low Energy connectivity
Supports MicroPython
Standalone when battery powered
Expand existing project with sensing capabilities, make MV prototyping faster