RS Better World
Fellowes Grey Archive Box 4 H285 mm x W333mm x D380 mm
- RS Stock No.:
- 204-2104
- Mfr. Part No.:
- 01810-FFLP
- Brand:
- Fellowes
Subtotal (1 pack of 10 units)*
$309.53
(exc. GST)
$340.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $30.953 | $309.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-2104
- Mfr. Part No.:
- 01810-FFLP
- Brand:
- Fellowes
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
| Brand | Fellowes | |
| Product Type | Archive Box | |
| Colour | Grey | |
| Material | Recycled Board | |
| Depth | 380mm | |
| Height | 285mm | |
| Width | 333mm | |
| Number of Compartments/Shelves | 4 | |
| Slide-Out Shelves | Yes | |
| Better World Verification | FSC Certified | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Archive Box | ||
Colour Grey | ||
Material Recycled Board | ||
Depth 380mm | ||
Height 285mm | ||
Width 333mm | ||
Number of Compartments/Shelves 4 | ||
Slide-Out Shelves Yes | ||
Better World Verification FSC Certified | ||
Standards/Approvals No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
The Fellowes System Standard Storage Box is perfectly sized for your lever arch files, transfer files and suspension files. It has two layers of board to the handle ends and base
give extra strength. It can accommodates 4 x 80mm transfer files from the system range.
Oversized lid for storage of suspension files
Made from FSC certified 100% recycled board
10 quantity per carton
Related links
- Esselte White A4 Archive Box H265 mm x W560mm x D380 mm
- Fellowes Grey Archive Box 6 H287 mm x W380mm x D430 mm
- Esselte White A4 Archive Box H352 mm x W100mm x D250 mm
- Esselte Assorted A4 Archive Box H352.00 mm x W80mm x D250.00 mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D25mm
- Exacompta Assorted A4 Archive Box, H330mm x W250mm x D60mm
- Leitz Black A3 Archive Box H200 mm x W369mm x D482 mm
- Leitz Black A4 Archive Box H282 mm x W356mm x D370 mm