RS Better World
Topdog Royal Blue Reusable Polyurethane Apron, 1.14 m
- RS Stock No.:
- 246-7806
- Mfr. Part No.:
- A3081
- Brand:
- Topdog
Subtotal (1 box of 14 units)*
$704.49
(exc. GST)
$774.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $704.49 | $50.321 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 246-7806
- Mfr. Part No.:
- A3081
- Brand:
- Topdog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Topdog | |
| Product Type | Apron | |
| Material | Polyurethane | |
| Reusable/Disposable | Reusable | |
| Colour | Royal Blue | |
| Waist Size | 92 cm | |
| Series | TopDog | |
| Length | 1.14m | |
| Standards/Approvals | FDA/USDA and EU compliant, CFIA | |
| Resistance Features | Water Resistant, Chemical Resistant, Degreaser | |
| Better World Claim | Reduces Waste | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Topdog | ||
Product Type Apron | ||
Material Polyurethane | ||
Reusable/Disposable Reusable | ||
Colour Royal Blue | ||
Waist Size 92 cm | ||
Series TopDog | ||
Length 1.14m | ||
Standards/Approvals FDA/USDA and EU compliant, CFIA | ||
Resistance Features Water Resistant, Chemical Resistant, Degreaser | ||
Better World Claim Reduces Waste | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The top dog PU food approved titan die cut apron has 8 mil with 15 mil patch & suitable for use in food preparation and light handling areas.
Material is Polyurethane
Length is 114 cm, Width is 92 cm and Thickness is 8 mm
100% recyclable
