Trelleborg Metalastik Circular M10 Anti Vibration Mount, Rubber Bush
- RS Stock No.:
- 202-4098
- Mfr. Part No.:
- 10-00027
- Brand:
- Trelleborg
Bulk discount available
Subtotal (1 unit)**
$171.18
(exc. GST)
$188.30
(inc. GST)
On back order for despatch 07/12/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $171.18 |
5 - 9 | $166.41 |
10 + | $159.57 |
**price indicative
- RS Stock No.:
- 202-4098
- Mfr. Part No.:
- 10-00027
- Brand:
- Trelleborg
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Trelleborg | |
Anti Vibration Mount Type | Rubber Bush | |
Thread Size | M10 | |
Diameter | 50mm | |
Trade Name | Metalastik | |
Foot Height | 40mm | |
Overall Height | 40mm | |
Material | Natural Rubber | |
Foot Shape | Circular | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +82°C | |
Select all | ||
---|---|---|
Brand Trelleborg | ||
Anti Vibration Mount Type Rubber Bush | ||
Thread Size M10 | ||
Diameter 50mm | ||
Trade Name Metalastik | ||
Foot Height 40mm | ||
Overall Height 40mm | ||
Material Natural Rubber | ||
Foot Shape Circular | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +82°C | ||
Related links
- Trelleborg Metalastik Circular M10 Anti Vibration Mount, Rubber Bush
- RS PRO Cylindrical M10 Anti Vibration Mount, Rubber Bush with 0 Compression Load
- RS PRO Cylindrical M10 Anti Vibration Mount, Rubber Bush with 56kg Compression Load
- Nu-Tech Engineering Circular M10 Anti Vibration Mount, Rubber Foot
- SES Sterling Anti Vibration Mount, Rubber Bush
- RS PRO Anti Vibration Mount, Rubber Bush
- RS PRO Cylindrical M20 Anti Vibration Mount, Rubber Bush with 395kg Compression Load
- RS PRO Cylindrical M12 Anti Vibration Mount, Rubber Bush with 211kg Compression Load