Paulstra Hutchinson Polyflex Hemisphere Anti Vibration Mount with 20daN Compression Load
- RS Stock No.:
- 205-2776
- Mfr. Part No.:
- 53250075
- Brand:
- Paulstra Hutchinson
Subtotal (1 unit)*
$46.65
(exc. GST)
$51.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.65 |
*price indicative
- RS Stock No.:
- 205-2776
- Mfr. Part No.:
- 53250075
- Brand:
- Paulstra Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra Hutchinson | |
| Diameter | 82mm | |
| Trade Name | Polyflex | |
| Foot Height | 2mm | |
| Overall Height | 20mm | |
| Material | Rubber | |
| Compression Load | 20daN | |
| Foot Shape | Hemisphere | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Diameter 82mm | ||
Trade Name Polyflex | ||
Foot Height 2mm | ||
Overall Height 20mm | ||
Material Rubber | ||
Compression Load 20daN | ||
Foot Shape Hemisphere | ||
Non Compliant
The Paulastra anti vibration mounts mail used as noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber.
Low cost vibration dampener
Anti Vibration
Anti Vibration
Related links
- Paulstra Hutchinson Polyflex Hemisphere Anti Vibration Mount with 5daN Compression Load
- Paulstra Hutchinson Hemisphere Anti Vibration Mount, Rubber Foot with 20daN Compression Load
- Paulstra Hutchinson Hemisphere Anti Vibration Mount, Rubber Foot with 8daN Compression Load
- Paulstra Hutchinson Hemisphere Anti Vibration Mount, Rubber Foot with 40daN Compression Load
- Paulstra Hutchinson Hemisphere Anti Vibration Mount, Rubber Foot with 150daN Compression Load
- Paulstra Hutchinson M4 Anti Vibration Mount, Male to Female Bobbin with 20daN Compression Load
- Paulstra Hutchinson M4 Anti Vibration Mount, Female Buffer Foot with 20daN Compression Load
- Paulstra Hutchinson M5 Anti Vibration Mount, Male to Female Bobbin with 20daN Compression Load
