Paulstra Hutchinson Polyflex Hemisphere Anti Vibration Mount with 5daN Compression Load

Subtotal (1 unit)*

$28.06

(exc. GST)

$30.87

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 213 left, shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.06

*price indicative

RS Stock No.:
205-2771
Mfr. Part No.:
53230045
Brand:
Paulstra Hutchinson
Find similar products by selecting one or more attributes.
Select all

Brand

Paulstra Hutchinson

Diameter

50mm

Trade Name

Polyflex

Foot Height

1.5mm

Overall Height

16mm

Material

Rubber

Compression Load

5daN

Foot Shape

Hemisphere

Non Compliant

The Paulastra anti vibration mounts mail used as noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber.

Low cost vibration dampener
Anti Vibration

Related links