Paulstra Hutchinson M4 Anti Vibration Mount, Female Buffer Foot with 20daN Compression Load
- RS Stock No.:
- 415-0840
- Mfr. Part No.:
- 511153
- Brand:
- Paulstra Hutchinson
Bulk discount available
Subtotal (1 unit)*
$10.79
(exc. GST)
$11.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $10.79 |
| 50 - 199 | $10.63 |
| 200 + | $10.44 |
*price indicative
- RS Stock No.:
- 415-0840
- Mfr. Part No.:
- 511153
- Brand:
- Paulstra Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra Hutchinson | |
| Anti Vibration Mount Type | Female Buffer Foot | |
| Thread Size | M4 | |
| Diameter | 16mm | |
| Overall Height | 15mm | |
| Material | Natural Rubber | |
| Metalwork | Steel | |
| Compression Load | 20daN | |
| Maximum Operating Temperature | +70°C | |
| Compression Deflection | 3mm | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Anti Vibration Mount Type Female Buffer Foot | ||
Thread Size M4 | ||
Diameter 16mm | ||
Overall Height 15mm | ||
Material Natural Rubber | ||
Metalwork Steel | ||
Compression Load 20daN | ||
Maximum Operating Temperature +70°C | ||
Compression Deflection 3mm | ||
- COO (Country of Origin):
- FR
Female Only Mount

Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Related links
- Paulstra Hutchinson M4 Anti Vibration Mount, Female Buffer Foot with 20daN Compression Load
- Paulstra Hutchinson M4 Anti Vibration Mount, Male Buffer Foot with 20daN Compression Load
- Paulstra Hutchinson M4 Anti Vibration Mount, Male to Male Bobbin with 20daN Compression Load
- Paulstra Hutchinson M4 Anti Vibration Mount, Male to Female Bobbin with 20daN Compression Load
- Paulstra Hutchinson M5 Anti Vibration Mount, Female Buffer Foot with 20daN Compression Load
- Paulstra Hutchinson M4 Anti Vibration Mount with 0.5kg Compression Load
- Paulstra Hutchinson M4 Anti Vibration Mount with 3kg Compression Load
- Paulstra Hutchinson M4 Anti Vibration Mount with 0.8kg Compression Load
