RS PRO Round M10 Anti-Vibration Mount with 200 kg Compression, 46 mm OD, 53 mm H
- RS Stock No.:
- 162-3254
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.24
(exc. GST)
$39.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 301 unit(s) shipping from 07 September 2026
- Plus 128 unit(s) shipping from 02 November 2026
- Plus 128 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $36.24 |
| 5 + | $29.83 |
*price indicative
- RS Stock No.:
- 162-3254
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M10 | |
| Foot Height | 16mm | |
| Overall Height | 53mm | |
| Static Load Rating | 200kg | |
| Outside Diameter | 46mm | |
| Material | Rubber | |
| Foot Colour | Grey | |
| Mount Type | Wall | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Compression Load | 200kg | |
| Foot Shape | Round | |
| Shore Hardness | 55 Shore A | |
| Series | FMM | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Vibration Mount | ||
Thread Size M10 | ||
Foot Height 16mm | ||
Overall Height 53mm | ||
Static Load Rating 200kg | ||
Outside Diameter 46mm | ||
Material Rubber | ||
Foot Colour Grey | ||
Mount Type Wall | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Compression Load 200kg | ||
Foot Shape Round | ||
Shore Hardness 55 Shore A | ||
Series FMM | ||
- COO (Country of Origin):
- IN
RS PRO Anti-Vibration Mount
The RS PRO round M10 anti-vibration mount is made from natural rubber. It uses stainless steel for metal work. It is suitable for isolating vibration from heavy machinery and acts as a levelling device for uneven flooring. Also, available with stainless steel metal parts for use with food industry machinery.
Features and Benefits
• Diameter is 46mm
• Shore hardness is 55shore A
• Static load capacity is 25kg to 200kg
Applications
• Air conditioners
• Compressors
• HVAC applications
• Industrial applications
• Medical equipment
• Military equipment
• Power generation
Related links
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Anti-Vibration Mount with 200 kg Compression Load
- RS PRO Round M10 Anti-Vibration Mount, Screw with 140 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Pedestal Mount with 100 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 118 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 220 kg Compression Load
- RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Screw with 51 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Machine with 40 kg Compression Load

