RS PRO RS PRO Round M10 Anti-Vibration Mount, Pedestal Mount with 100 kg Compression32 mm OD32 mm H
- RS Stock No.:
- 126-3584
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$43.34
(exc. GST)
$47.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $43.34 | $21.67 |
| 5 - 24 | $42.60 | $21.30 |
| 25 + | $35.08 | $17.54 |
*price indicative
- RS Stock No.:
- 126-3584
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Pedestal Mount | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M10 | |
| Trade Name | RS PRO | |
| Foot Height | 32mm | |
| Overall Height | 32mm | |
| Static Load Rating | 100kg | |
| Outside Diameter | 32mm | |
| Material | Rubber | |
| Foot Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Foot Shape | Round | |
| Shore Hardness | 60 Shore A | |
| Compression Load | 100kg | |
| Series | KPUM | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Pedestal Mount | ||
Product Type Anti-Vibration Mount | ||
Thread Size M10 | ||
Trade Name RS PRO | ||
Foot Height 32mm | ||
Overall Height 32mm | ||
Static Load Rating 100kg | ||
Outside Diameter 32mm | ||
Material Rubber | ||
Foot Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Foot Shape Round | ||
Shore Hardness 60 Shore A | ||
Compression Load 100kg | ||
Series KPUM | ||
- COO (Country of Origin):
- IN
RS PRO Anti-Vibration Mount
Get the best isolation from vibrating machinery with RS PRO's high-quality anti-vibration pedestal mounts. Our mounts are designed to take a vertical load in both shear and compression, giving you maximum vibration isolation. Crafted with the best raw materials and the latest technology machinery, you can trust that our mounts offer superior quality and flawless performance. Make sure your machinery is running smoothly with RS PRO's anti-vibration pedestal mounts.
Features and Benefits
Applications
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
Related links
- RS PRO Round M10 Anti-Vibration Mount, Screw with 140 kg Compression Load
- RS PRO Round M10 Anti-Vibration Mount with 200 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 118 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 220 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Anti-Vibration Mount with 200 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Screw with 51 kg Compression Load
- RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Machine with 40 kg Compression Load

