RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 118 kg Compression, 120 mm OD, 35 mm H
- RS Stock No.:
- 126-3888
- Distrelec Article No.:
- 304-06-843
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.93
(exc. GST)
$42.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 67 unit(s) ready to ship
- Plus 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.93 |
| 5 - 24 | $37.57 |
| 25 + | $30.95 |
*price indicative
- RS Stock No.:
- 126-3888
- Distrelec Article No.:
- 304-06-843
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Fail Safe | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M10 | |
| Foot Height | 35.3mm | |
| Overall Height | 35mm | |
| Static Load Rating | 118kg | |
| Outside Diameter | 120mm | |
| Foot Colour | Black | |
| Material | Natural Rubber | |
| Mount Type | Pedestal Mount | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Foot Shape | Round | |
| Shore Hardness | 60 Shore A | |
| Compression Load | 118kg | |
| Compression Deflection | 3.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Fail Safe | ||
Product Type Anti-Vibration Mount | ||
Thread Size M10 | ||
Foot Height 35.3mm | ||
Overall Height 35mm | ||
Static Load Rating 118kg | ||
Outside Diameter 120mm | ||
Foot Colour Black | ||
Material Natural Rubber | ||
Mount Type Pedestal Mount | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Foot Shape Round | ||
Shore Hardness 60 Shore A | ||
Compression Load 118kg | ||
Compression Deflection 3.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO Round M10 Zinc-Plated Steel Anti-Vibration Mount 118 kg Compression Load, 120 mm Dia. Natural Rubber
Need to dampen vertical vibrations or reduce noise in your industrial equipment? Choose this anti-vibration mount from RS PRO. It has a load capacity of 118 kg, making it suitable for light to medium-weight components.
The unit is easy to mount thanks to a standard M10 central screw hole that attaches directly to a threaded rod or bolt on your equipment. The natural rubber material absorbs shocks to minimise noise and vibration.
This product features a corrosion-resistant metal dome that protects the unit against oil and fuel splashes, so it's a good choice for harsh industrial environments. Anti-vibration mounts like this are ideal for use in gearboxes and engines, railway equipment or pumps and compressors.
Features and Benefits
Related links
- RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Fail Safe with 220 kg Compression Load
- RS PRO KPR Round M10 Anti-Vibration Mount, Fail Safe with 330 kg Compression Load
- RS PRO RS PRO Round M12 Anti-Vibration Mount, Fail Safe with 118 kg Compression Load
- RS PRO RS PRO M10 Anti-Vibration Mount, Fail Safe with 118 kg Compression Load
- RS PRO Round M10 Anti-Vibration Mount, Screw with 140 kg Compression Load
- RS PRO Round M10 Anti-Vibration Mount with 200 kg Compression Load
- RS PRO RS PRO Round M10 Anti-Vibration Mount, Pedestal Mount with 100 kg Compression Load
