RS PRO Round M10 Anti-Vibration Mount, Screw with 51 kg Compression, 32 mm OD, 32 mm H

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$50.43

(exc. GST)

$55.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 07 September 2026
  • Plus 81 unit(s) shipping from 07 September 2026
  • Plus 50 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$50.43$25.215
5 - 24$49.54$24.77
25 +$40.78$20.39

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
126-3583
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Anti-Vibration Mount

Anti Vibration Mount Type

Screw

Thread Size

M10

Foot Height

32mm

Overall Height

32mm

Static Load Rating

51kg

Outside Diameter

32mm

Foot Colour

Black

Minimum Operating Temperature

-30°C

Material

Rubber

Maximum Operating Temperature

100°C

Mount Type

Screw

Standards/Approvals

No

Foot Shape

Round

Compression Load

51kg

Shore Hardness

50 Shore A

Series

KPUM

COO (Country of Origin):
IN

RS PRO Anti-Vibration Mount


Get the best isolation from vibrating machinery with RS PRO's high-quality anti-vibration pedestal mounts. Our mounts are designed to take a vertical load in both shear and compression, giving you maximum vibration isolation. Crafted with the best raw materials and the latest technology machinery, you can trust that our mounts offer superior quality and flawless performance. Make sure your machinery is running smoothly with RS PRO's anti-vibration pedestal mounts.

Features and Benefits


  • Natural rubber

  • Consists of two parts; a rubber ring and a rubber bush bonded to a central metal spacer

  • Dynamic vertical movement is restricted

  • Excellent horizontal stability

  • Dynamic efficiency in all directions

  • Accommodate marginal distortion and misalignment

  • Operating temperature range from -30 °C to +100 °C

  • Easy to installation and low cost

  • Applications


  • Motor Engines

  • Transmission

  • Suspension of air conditioning units

  • RS PRO Anti-Vibration Pedestal Mount


    RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.

    RS Pro Anti-Vibration Mounts


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy