RS PRO 457.2 mm Anti-Static Roller Extension Handle
- RS Stock No.:
- 829-5326
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$203.03
(exc. GST)
$223.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $203.03 | - |
| 5 + | $167.11 | 17% |
*price indicative
- RS Stock No.:
- 829-5326
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Extension Handle | |
| Product Type | Anti-Static Roller | |
| Roller Width | 457.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Extension Handle | ||
Product Type Anti-Static Roller | ||
Roller Width 457.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS Cleanroom Roller Extension Pole
This cleanroom Tacky roller extension pole/handle helps to make it quick and easy to keep areas free of contamination – even those hard to reach areas. A built-in plastic inner core ensures cleanliness while special antimicrobial agents offer protection against bacterial growth.
Features:
Suitable for use with RS cleanroom foam or film rollers
Easy to use for hard to reach areas
Perfect for ceilings and walls as well as floors
Applications:
Laboratories and cleanrooms, or any other dust/dirt-free environments
Pharmaceutical and biotechnological industries
Related links
- RS PRO 229 mm Anti-Static Roller Handle
- RS PRO 80 mm Anti-Static Roller Handle and Refill
- RS PRO 458 mm Anti-Static Roller Anti-Static Film
- RS PRO 80 mm Anti-Static Roller Refill
- 3M 10 cm Anti-Static Roller Lint Roller
- RS PRO Anti-Static Bag 106.4mm(W)x 457.2 mm Silver Open Top 100 Per Pack
- RS PRO Galvanised Steel Tee with a Fixed Pin, 457.2 mm
- RS PRO 50.8 mm Diameter Metal Rod, 457.2 mm L