EUROSTAT Anti-Static Bag 406mm(W)x 203 mm(L) Heat Seal 100 Per Pack
- RS Stock No.:
- 171-8532
- Distrelec Article No.:
- 180-18-917
- Mfr. Part No.:
- 20-082-0010
- Brand:
- EUROSTAT
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-8532
- Distrelec Article No.:
- 180-18-917
- Mfr. Part No.:
- 20-082-0010
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Anti-Static Bag | |
| Bag Type | Moisture Barrier Bag | |
| Width | 406mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Heat Seal | |
| Length | 203mm | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Anti-Static Bag | ||
Bag Type Moisture Barrier Bag | ||
Width 406mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Heat Seal | ||
Length 203mm | ||
Multilayer barrier bags offering superior protection against EMI, ESD and moisture absorption
Heat sealable
Dedicated to package electronic components under vacuum or inert gas immediately after production
- RS Stock No. 0707145
1 Bag of 100
$82.57
- RS Stock No. 2877919
1 Lot of 100
$40.63
- RS Stock No. 4157009
1 Bag of 100
$527.80
- RS Stock No. 0550101
1 Bag of 10
$17.70
Related links
- EUROSTAT 457mm(W)x Heat Seal 100 Per Pack
- RS PRO Anti-Static 406mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Black Conductive 406mm(W)x Black Heat Seal 10 Per Pack
- EUROSTAT Recycled Anti-Static 406mm(W)x Pink
- RS PRO Anti-Static 203mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 254mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 125mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 229mm(W)x Pink Heat Seal 100 Per Pack












