EUROSTAT Anti-Static Bag 457mm(W)x 406 mm(L) Heat Seal 100 Per Pack
- RS Stock No.:
- 171-8530
- Distrelec Article No.:
- 180-19-680
- Mfr. Part No.:
- 20-082-0003
- Brand:
- EUROSTAT
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$146.61
(exc. GST)
$161.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 4 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $146.61 | $1.466 |
| 10 - 19 | $140.74 | $1.407 |
| 20 + | $136.32 | $1.363 |
*price indicative
- RS Stock No.:
- 171-8530
- Distrelec Article No.:
- 180-19-680
- Mfr. Part No.:
- 20-082-0003
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Anti-Static Bag | |
| Width | 457mm | |
| Quantity Per Package | 100Per Pack | |
| EN 61340-5-1 Compliant | Yes | |
| Closure Type | Heat Seal | |
| Length | 406mm | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Anti-Static Bag | ||
Width 457mm | ||
Quantity Per Package 100Per Pack | ||
EN 61340-5-1 Compliant Yes | ||
Closure Type Heat Seal | ||
Length 406mm | ||
EUROSTAT Moisture Barrier Bag
The EUROSTAT moisture barrier bag is a multilayer bag that offers excellent protection against EMI, ESD, heat and moisture absorption. It has a sealed closure. The sealable design is for the packaging of electronic components under vacuum or inert gas immediately after production. It is dissipative and supports static shielding.
Features and Benefits
• Heat sealable
• Multilayer design with moisture block
• One side opening
• Suitable for vacuum and inert gas packing
• Size is 406mm x 457mm
Applications
• Storing electronic components
Certifications
• EIA 625 certified
• IEC 61340-5-1
- RS Stock No. 3876406
1 Bag of 100
$242.14
- RS Stock No. 0550117
1 Bag of 10
$52.23
- RS Stock No. 4157009
1 Bag of 100
$527.80
- RS Stock No. 2877919
1 Lot of 100
$40.63
Related links
- EUROSTAT 406mm(W)x Heat Seal 100 Per Pack
- RS PRO Anti-Static 457mm(W)x Silver Heat Seal 100
- RS PRO Static Shielding Bag 457mm(W)x Silver Heat Seal 100
- RS PRO Anti-Static 203mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 406mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 254mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 125mm(W)x Pink Heat Seal 100 Per Pack
- RS PRO Anti-Static 229mm(W)x Pink Heat Seal 100 Per Pack











