EUROSTAT Anti-Static Bag 102mm(W)x 102 mm(L) Pink

Subtotal (1 pack of 100 units)*

$7.49

(exc. GST)

$8.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$7.49$0.075

*price indicative

RS Stock No.:
173-869
Mfr. Part No.:
20-507-0406
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

Anti-Static Bag

Bag Type

Recycled Anti-Static

Colour

Pink

Width

102mm

EN 61340-5-1 Compliant

Yes

Length

102mm

Standards/Approvals

2017/821/EU, 2019/1021/EU POP regulations, IEC 61340-5-1 2011/65/EU RoHS III

RoHS Status: Exempt

COO (Country of Origin):
PL
The EUROSTAT Antistatic Bags in a vibrant pink colour are designed for optimal performance while being eco friendly, made from a blend of over 50% virgin and recycled raw materials. They comply with stringent standards, including IEC 61340 5 1 and various EU regulations such as RoHS III and POP. Free from amines, these bags have a sealing temperature range of 120 to 160°C and can withstand working temperatures from 20 to +65°C. The opening of the bag measures 76x76 mm, making it a versatile choice for safe electronic component storage and handling.

50μ thickness

2 years shelf life

0.93 g/cm³ density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy