Ambersil BIOWELD Anti Splatter Spray, 400ml, Aerosol
- RS Stock No.:
- 495-4872
- Mfr. Part No.:
- 31621-AB
- Brand:
- Ambersil
Subtotal (1 unit)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.78 |
*price indicative
- RS Stock No.:
- 495-4872
- Mfr. Part No.:
- 31621-AB
- Brand:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Trade Name | BIOWELD | |
| Application | Corrosion Inhibitor, Weld Anti-Spatter | |
| Non-Flammable | Yes | |
| Silicone-Free | Yes | |
| Product Form | Aerosol | |
| Package Size | 400ml | |
| Maximum Operating Temperature | +50 | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Trade Name BIOWELD | ||
Application Corrosion Inhibitor, Weld Anti-Spatter | ||
Non-Flammable Yes | ||
Silicone-Free Yes | ||
Product Form Aerosol | ||
Package Size 400ml | ||
Maximum Operating Temperature +50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ambersil BIOWELD Anti Splatter Spray, Corrosion Inhibitor / Weld Anti-Spatter, 400 ml Package size - 31621-AB
This BIOWELD water-based spatter release agent redefines efficiency in welding environments. This unique aerosol solution prevents spatter adhesion on welding equipment and surfaces without harmful solvents or silicones. Its clear, colourless formula ensures a pristine working area, allowing for seamless post-welding applications such as painting or galvanising. The spray delivers total control and economical coverage, making it ideal for various industrial settings.
Features & Benefits
• Completely water-based for environmentally friendly usage
• Non-flammable and silicone-free for safe application
• Easy clean-up after welding for an efficient workflow
• High-temperature anti-spatter suitable for various applications
• Provides even coverage from a distance for precision
• Non-flammable and silicone-free for safe application
• Easy clean-up after welding for an efficient workflow
• High-temperature anti-spatter suitable for various applications
• Provides even coverage from a distance for precision
Applications
• Ideal for automotive manufacturing and repair
• Suitable for use in shipbuilding and dockyards
• Employed in heavy plant manufacturing processes
• Utilised in agricultural equipment production
• Applicable for maintenance of forklift trucks
• Suitable for use in shipbuilding and dockyards
• Employed in heavy plant manufacturing processes
• Utilised in agricultural equipment production
• Applicable for maintenance of forklift trucks
How do I store the aerosol for best results?
Keep it below 50°C and away from direct heat.
Can I use BIOWELD indoors without ventilation?
Yes, it is completely odourless and safe.
Related links
- Ambersil 400ml Anti-Static Aerosol Can
- Ambersil Leak & Flaw Detector Spray 400ml, Aerosol
- Ambersil 400ml Silver Satin Spray Paint
- Ambersil Transparent Acrylic Resin Conformal Coating -40°C min, +60°C max
- Ambersil AMBERCLENS TRIGGER Anti-static Foam Cleaner 750 ml Aerosol
- Electrolube 400ml Aerosol Can Lead Free Flux Remover Spray
- Ambersil 400ml Silver Gloss Spray Paint
- Ambersil 400ml Yellow Gloss Spray Paint
