Recently searched

    Ambersil Transparent Acrylic Resin Conformal Coating, 400 ml Aerosol, -40°C min, +60°C max

    Bulk discount available

    Subtotal (1 unit)**

    $24.11

    (exc. GST)

    $26.52

    (inc. GST)

    Add to Basket
    Select or type quantity
    In stock for delivery within 21 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 5$24.11
    6 - 29$23.91
    30 +$19.68

    **price indicative

    RS Stock No.:
    557-991
    Mfr. Part No.:
    30235-AB
    Brand:
    Ambersil
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Ambersil

    Package Size

    400 ml

    Package Type

    Aerosol

    Application

    Electronics, PCBs

    Material

    Acrylic Resin

    Colour

    Transparent

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -40°C

    Trade Name

    ACRYLIC

    Related links