Notrax Black Anti-Fatigue Mat 100% Nitrile FR Rubber Compound Mat Diamond Pattern Finish 163 cm x 1.02m x 184 mm

Subtotal (1 unit)*

$971.19

(exc. GST)

$1,068.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$971.19

*price indicative

RS Stock No.:
276-9541
Mfr. Part No.:
646S4064BL
Brand:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Product Type

Anti-Fatigue Mat

Material

100% Nitrile FR Rubber Compound

Sub Type

Mat

Self-Adhesive

No

Surface Type

Diamond Pattern

Colour

Black

Standards/Approvals

REACH Reach Conforme

Length

163cm

Width

1.02m

Thickness

184mm

RoHS Status: Exempt

COO (Country of Origin):
TH
The Notrax 646 welding mat for individual stations. Heavy duty oil-resistant and fire retardant diamond plate workstation welding mat. Tough 100% nitrile rubber compound is extremely durable and even withstands welding sparks. Standard size mats are loose lay and require no installation.

Rug in size standard for individual posts

Free installation does not require no installation

Diamond texture for traction and freedom of movement;100% nitrile rubber compound resistant to industrial oils

Recommended Use


For placement in manufacturing plants, assembly lines, picking, packing and logistics warehouses, individual work stations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy