Notrax 549 Nitrile Rubber (NBR) Anti-Fatigue Mat 970mm x 1.63 m x 22 mm, Orange, Black
- RS Stock No.:
- 276-3633
- Mfr. Part No.:
- 549S3864OB
- Brand:
- Notrax
Subtotal (1 unit)*
$713.07
(exc. GST)
$784.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.07 |
*price indicative
- RS Stock No.:
- 276-3633
- Mfr. Part No.:
- 549S3864OB
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Anti-Fatigue Mat | |
| Length | 1.63m | |
| Thickness | 22mm | |
| Width | 970mm | |
| Material | Nitrile Rubber (NBR) | |
| Surface Type | Hole | |
| Series | 549 | |
| Environment Types | Dry, Oily, Wet | |
| Colour | Orange, Black | |
| Resistance Features | Oil Resistant, Chemical Resistant, Resistant to Most Chemicals | |
| Standards/Approvals | REACH compliant (Registration,Evaluation,Authorization and Restriction of Chemicals) | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Anti-Fatigue Mat | ||
Length 1.63m | ||
Thickness 22mm | ||
Width 970mm | ||
Material Nitrile Rubber (NBR) | ||
Surface Type Hole | ||
Series 549 | ||
Environment Types Dry, Oily, Wet | ||
Colour Orange, Black | ||
Resistance Features Oil Resistant, Chemical Resistant, Resistant to Most Chemicals | ||
Standards/Approvals REACH compliant (Registration,Evaluation,Authorization and Restriction of Chemicals) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
High quality anti-fatigue matting for use in areas where there can be frequent oil spilling. Drainage holes and raised studs provide aeration and allow fluids and debris to fall through, leaving a dry and tidy top surface.
Drainage and resists clogging
Mat prevent swelling or curling effect
Bevelled edges available on 3 or 4 sides
Raised mini diamond studs on top surface
Colored bevelled borders are permanently affixed;Ergonomic benefit derived from 22 mm thick resilient worker platform
Recommended use
For placement in manufacturing plants, production lines, assembly lines, CNC machines, metal working for individual workstations and custom work platforms
Related links
- Notrax 549 Nitrile Rubber (NBR) Anti-Fatigue Mat 66cm x 102 cm x 22 mm
- Notrax 546 Natural Rubber Anti-Fatigue Mat 97cm x 163 cm x 18.4 mm
- Notrax Safety StanceTM Nitrile Rubber (NBR) Anti-Fatigue Mat 970mm x 163 cm x 20 mm
- Notrax 549 Safety Stance Nitrile Rubber (NBR) Anti-Fatigue Mat 315cm x 97 cm x 22 mm
- Notrax 546 Natural Rubber Anti-Fatigue Mat 102cm x 163 cm x 18.4 mm
- Notrax Safety Stance Nitrile Rubber (NBR) Anti-Fatigue Mat 900mm x 150 cm x 22 mm
- Notrax Black Anti-Fatigue Mat 100% Nitrile FR Rubber Compound Mat Diamond Pattern Finish 163 cm x 1.02m x 184 mm
- Notrax Sani-FlexTM Nitrile Rubber (NBR) Anti-Fatigue Mat 610mm x 46 cm x 12.7 mm
