Notrax Safety StanceTM Nitrile Rubber (NBR) Anti-Fatigue Mat 1000mm x 1600 mm x 20 mm

Subtotal (1 unit)*

$1,252.38

(exc. GST)

$1,377.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,252.38

*price indicative

RS Stock No.:
276-9546
Mfr. Part No.:
649S3864OB
Brand:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Product Type

Anti-Fatigue Mat

Length

1600mm

Thickness

20mm

Width

1000mm

Material

Nitrile Rubber (NBR)

Surface Type

Diamond Plate

Series

Safety StanceTM

Environment Types

Dry

Colour

Black, Orange

Resistance Features

Anti-Fatigue, Slip Resistant, Wear Resistant

Standards/Approvals

REACH compliant (Registration,Evaluation,Authorisation and Restriction of Chemicals)

RoHS Status: Exempt

COO (Country of Origin):
TH
The Notrax 649 Safety Stance Solid is Ergonomic, Anti-fatigue and Safety Matting for dry areas modular matting. High quality anti-fatigue matting for heavy duty industrial environments. Unique DiamondGrid™ surface pattern ensures sure footing to prevent slips and falls while channels drain incidental oil exposure.

Closed design ensures easy cleaning and prevents small items from falling under the mat

Highly visible nitrile rubber orange coloured borders included on 3 sides for added safety

Made of 100 percent nitrile rubber compound designed to withstand industrial;For placement in manufacturing plants, production lines, assembly lines, CNC machines, metal working for individual workstations and custom work platforms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy