Notrax Sani-FlexTM Nitrile Rubber (NBR) Anti-Fatigue Mat 610mm x 46 cm x 12.7 mm
- RS Stock No.:
- 276-9540
- Mfr. Part No.:
- 526S0023BU
- Brand:
- Notrax
Subtotal (1 unit)*
$307.31
(exc. GST)
$338.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.31 |
*price indicative
- RS Stock No.:
- 276-9540
- Mfr. Part No.:
- 526S0023BU
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Length | 46cm | |
| Product Type | Anti-Fatigue Mat | |
| Thickness | 12.7mm | |
| Width | 610mm | |
| Material | Nitrile Rubber (NBR) | |
| Surface Type | Anti-Slip | |
| Series | Sani-FlexTM | |
| Environment Types | Dry Oily | |
| Colour | Blue | |
| Resistance Features | Anti-Slip, Oil Resistant, Grease Resistant, Anti-Fatigue | |
| Standards/Approvals | REACH compliant (Registration,Evaluation,Authorization and Restriction of Chemicals) | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Length 46cm | ||
Product Type Anti-Fatigue Mat | ||
Thickness 12.7mm | ||
Width 610mm | ||
Material Nitrile Rubber (NBR) | ||
Surface Type Anti-Slip | ||
Series Sani-FlexTM | ||
Environment Types Dry Oily | ||
Colour Blue | ||
Resistance Features Anti-Slip, Oil Resistant, Grease Resistant, Anti-Fatigue | ||
Standards/Approvals REACH compliant (Registration,Evaluation,Authorization and Restriction of Chemicals) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Notrax 526 Sani-Flex is Ergonomic, Anti-fatigue and Safety Matting for food processing and food service matting. It is specially specially designed for the food industry, Sani-Flex™ foods ervice anti-fatigue mat with an optimum combination of comfort, anti-slip surface and oil/grease resistance. Made in blue as this is the only color that doesnt appear in food.
Closed anti-slip gritted structure surface
Superb anti-fatigue properties due to its unique design underneath
Heavy-duty 100 percent nitrile rubber compound, designed to yield a long service life
Food processing, professional kitchens, cooking lines, food preparation areas, bars and cleaning areas
Related links
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 61cm x 46 cm x 12.7 mm
- Notrax Sani-Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 46cm x 61 cm x 12.7 mm
- Notrax 489 Cushion Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 2.1m x 91 cm x 12.7 mm
- Notrax 526 g Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 61 cm x 12.7 mm
- Notrax Safety StanceTM Nitrile Rubber (NBR) Anti-Fatigue Mat 1.63m x 97 cm x 20 mm
- Notrax Cushion-Ease Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax Safety StanceTM Nitrile Rubber (NBR) Anti-Fatigue Mat 970mm x 163 cm x 20 mm
- Notrax Safety StanceTM Nitrile Rubber (NBR) Anti-Fatigue Mat 1.2m x 66 cm x 20 mm
