Extech SDL310 Vane Anemometer, Measures Air Velocity, 25 m/s

Subtotal (1 unit)*

$1,080.44

(exc. GST)

$1,188.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,080.44

*price indicative

RS Stock No.:
288-0422
Mfr. Part No.:
SDL310
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Anemometer

Model Number

SDL310

Measurement Parameters

Air Velocity

Maximum Temperature Measurement

50°C

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Power Source

Battery

Temperature Measurement Accuracy

±0.8°C

Air Velocity Accuracy

±2 %

Temperature Resolution

0.1°C

Minimum Operating Temperature

0°C

Maximum Air Velocity Measurement

25m/s

Length

182mm

Height

47.5mm

Standards/Approvals

CE

Width

73mm

Weight

480g

COO (Country of Origin):
TW
The FLIR Vane Thermo-Anemometer/Datalogger is a sophisticated device that records data on an SD card in Excel format. With the ability to measure air temperature up to 122°F (50°C) and air velocity up to 4930ft/min, this tool is essential for HVAC professionals and researchers looking for accurate readings. Complete with a large LCD display and data storage capabilities, the SDL310 is a reliable choice for various applications.

Adjustable data sampling rate from 1 to 3600 seconds

Stores 99 readings manually and 20M readings via 2G SD card

Type K/J Thermocouple input for high temperature measurements

2% velocity accuracy via low friction ball bearing vane wheel

Record/Recall MIN, MAX readings for comparison

Auto power off with disable function for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy