Petzl Anchor Strap 25 kN, 44mm wide
- RS Stock No.:
- 215-6036
- Mfr. Part No.:
- G011AA00
- Brand:
- Petzl
Subtotal (1 unit)*
$140.18
(exc. GST)
$154.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.18 |
*price indicative
- RS Stock No.:
- 215-6036
- Mfr. Part No.:
- G011AA00
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Strength | 25 kN | |
| Width | 44mm | |
| Product Type | Anchor Strap | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Strength 25 kN | ||
Width 44mm | ||
Product Type Anchor Strap | ||
- COO (Country of Origin):
- FR
The Petzl connexion vario is a durable and adjustable anchor strap equipped with two forged steel attachment points. It offers several configurations for setting up an anchorage directly on an anchor or around a suitable structure. The strap length is adjustable, thanks to an adjustment buckle. A system keeps the remaining webbing stowed. It is available in two versions (30 to 200 cm and 200 to 400 cm).
Durable construction
Abrasion-resistant webbing
Breaking strength of 25 kN
CE EN 795 B, NFPA 1983 General Use, ANSI Z359.18, CSA Z259.15-17 certified
Related links
- Petzl 100 cm Anchor Strap 25 kN, 44mm wide
- Petzl 7 mm Anchor Strap 25 kN
- Petzl 60 cm Anchor Strap 22 kN, 18mm wide
- Petzl 120 cm Anchor Strap 22 kN, 18mm wide
- Petzl 150 cm Anchor Strap 22 kN, 18mm wide
- Petzl 80 cm Anchor Strap 22 kN, 18mm wide
- Tractel 1.5 m Anchor Strap 20 kN, 19mm wide
- Honeywell Safety 1.2 m Anchor Strap 10 kN, 24mm wide
