Petzl 1.5 m Anchor Strap 22 kN, 18mm wide
- RS Stock No.:
- 215-6028
- Distrelec Article No.:
- 304-11-396
- Mfr. Part No.:
- C40A 150
- Brand:
- Petzl
Subtotal (1 unit)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 81 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.45 |
*price indicative
- RS Stock No.:
- 215-6028
- Distrelec Article No.:
- 304-11-396
- Mfr. Part No.:
- C40A 150
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Length | 1.5m | |
| Strength | 22 kN | |
| Width | 18mm | |
| Product Type | Anchor Strap | |
| Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Length 1.5m | ||
Strength 22 kN | ||
Width 18mm | ||
Product Type Anchor Strap | ||
Material Polyester | ||
- COO (Country of Origin):
- MY
The Petzl ANNEAU is an open loop sling available in four lengths, colour coded for easy identification of length. They are CE EN 566, CE EN 795 B, EAC certified and have breaking strength of 22 kN.
Open loop sling for setting up anchors
Colour coded for easy identification of length
Breaking strength of 22 kN
Related links
- Petzl 120 cm Anchor Strap 22 kN, 18mm wide
- Petzl 60 cm Anchor Strap 22 kN, 18mm wide
- Petzl 80 cm Anchor Strap 22 kN, 18mm wide
- Honeywell Safety 1 m Anchor Strap 22 kN, 25mm wide
- Honeywell Safety 800 mm Anchor Strap 22 kN, 25mm wide
- KRATOS SAFETY 800 mm Anchor Strap 22 kN, 400mm wide
- Honeywell Safety 10 m Anchor Strap 22 kN, 47mm wide
- KRATOS SAFETY 1500 mm Anchor Strap 22 kN, 400mm wide










