Texas Instruments, 16 bit- ADC 500ksps, 24-Pin TSSOP
- RS Stock No.:
- 252-8797
- Mfr. Part No.:
- ADS8331IPW
- Brand:
- Texas Instruments
1 / 1
Bulk discount available
Subtotal (1 tube of 60 units)**
$1,057.98
(exc. GST)
$1,163.76
(inc. GST)
180 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
60 - 60 | $17.633 | $1,057.98 |
120 + | $15.526 | $931.56 |
**price indicative
- RS Stock No.:
- 252-8797
- Mfr. Part No.:
- ADS8331IPW
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | SAR | |
Number of ADCs | 1 | |
Resolution | 16 bit | |
Sampling Rate | 500ksps | |
Input Signal Type | Pseudo Differential, Single Ended | |
Package Type | TSSOP | |
Pin Count | 24 | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 16 bit | ||
Sampling Rate 500ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Package Type TSSOP | ||
Pin Count 24 | ||