Recently searched

    Texas Instruments, 16 bit- ADC 100ksps, 20-Pin SSOP

    Bulk discount available

    Subtotal (1 unit)**

    $38.63

    (exc. GST)

    $42.49

    (inc. GST)

    Add to Basket
    Select or type quantity
    119 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$38.63
    10 - 24$37.02
    25 +$36.27

    **price indicative

    Packaging Options:
    RS Stock No.:
    252-8800
    Mfr. Part No.:
    ADS8344EB
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Architecture

    SAR

    Number of ADCs

    1

    Resolution

    16 bit

    Sampling Rate

    100ksps

    Input Signal Type

    Single Ended

    Package Type

    SSOP

    Pin Count

    20

    Related links