Maxim Integrated, Dual 10 bit- ADC 100Msps, 48-Pin TQFN-EP
- RS Stock No.:
- 191-3647
- Mfr. Part No.:
- MAX19516ETM+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-3647
- Mfr. Part No.:
- MAX19516ETM+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Very-Low-Power Operation (57mW/Channel at 100Msps)
1.8V or 2.5V to 3.3V Analog Supply
Excellent Dynamic Performance
60dBFS SNR at 70MHz
82dBc SFDR at 70MHz
User-Programmable Adjustments and Feature Selection through an SPI™ Interface
Selectable Data Bus (Dual CMOS or Single Multiplexed CMOS)
DCLK Output and Programmable Data Output Timing Simplifies High-Speed Digital Interface
Very Wide Input Common-Mode Voltage Range (0.4V to 1.4V)
Very High Analog Input Bandwidth (> 850MHz)
Single-Ended or Differential Analog Inputs
Single-Ended or Differential Clock Input
Divide-by-One (DIV1), Divide-by-Two (DIV2), and Divide-by-Four (DIV4) Clock Modes
Two's Complement, Gray Code, and Offset Binary Output Data Format
Out-of-Range Indicator (DOR)
CMOS Output Internal Termination Options (Programmable)
Reversible Bit Order (Programmable)
Data Output Test Patterns
Small 7mm x 7mm 48-Pin Thin QFN Package with Exposed Pad
Applications
Digital Set-Top Boxes
IF and Baseband Communications, Including Cellular Base Stations and Point-to-Point Microwave Receivers
Portable Instrumentation and Low-Power Data Acquisition
Ultrasound and Medical Imaging
1.8V or 2.5V to 3.3V Analog Supply
Excellent Dynamic Performance
60dBFS SNR at 70MHz
82dBc SFDR at 70MHz
User-Programmable Adjustments and Feature Selection through an SPI™ Interface
Selectable Data Bus (Dual CMOS or Single Multiplexed CMOS)
DCLK Output and Programmable Data Output Timing Simplifies High-Speed Digital Interface
Very Wide Input Common-Mode Voltage Range (0.4V to 1.4V)
Very High Analog Input Bandwidth (> 850MHz)
Single-Ended or Differential Analog Inputs
Single-Ended or Differential Clock Input
Divide-by-One (DIV1), Divide-by-Two (DIV2), and Divide-by-Four (DIV4) Clock Modes
Two's Complement, Gray Code, and Offset Binary Output Data Format
Out-of-Range Indicator (DOR)
CMOS Output Internal Termination Options (Programmable)
Reversible Bit Order (Programmable)
Data Output Test Patterns
Small 7mm x 7mm 48-Pin Thin QFN Package with Exposed Pad
Applications
Digital Set-Top Boxes
IF and Baseband Communications, Including Cellular Base Stations and Point-to-Point Microwave Receivers
Portable Instrumentation and Low-Power Data Acquisition
Ultrasound and Medical Imaging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 2 |
Resolution | 10 bit |
Sampling Rate | 100Msps |
Input Type | Analogue |
Mounting Type | Surface Mount |
Package Type | TQFN-EP |
Pin Count | 48 |
Integral Nonlinearity Error | ±0.8LSB |
Digital Interface Type | 3-Wire Serial SPI |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 to 3.3 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.1 x 7.1 x 0.75mm |
Related links
- Maxim Integrated, Dual 10 bit- ADC 100Msps, 48-Pin TQFN-EP
- Maxim Integrated, DAC Quad 12 bit-, 24-Pin TQFN-EP
- Maxim Integrated MAX15157BATJ+, Dual, Switching Regulator 0.1A, 1...
- Maxim Integrated MAX13236EETE+ Line Transceiver, 16-Pin TQFN-EP
- Maxim Integrated MAX3221EETE+ Line Transceiver, 16-Pin TQFN-EP
- Maxim Integrated MAX13235EETP+ Line Transceiver, 20-Pin TQFN-EP
- Maxim Integrated MAX3227ECTE+ Line Transceiver, 16-Pin TQFN-EP
- Maxim Integrated MAX13234EETP+ Line Transceiver, 20-Pin TQFN-EP