Maxim Integrated MAX15157BATJ+, Switching Regulator 60V TQFN-EP 32-Pin
- RS Stock No.:
- 210-5510
- Mfr. Part No.:
- MAX15157BATJ+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-5510
- Mfr. Part No.:
- MAX15157BATJ+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Switching Regulator | |
| Package Type | TQFN-EP | |
| Mount Type | Surface | |
| Quiescent Current | 504μA | |
| Pin Count | 32 | |
| Series | MAX15157B | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 0.8mm | |
| Width | 5.1 mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 8V | |
| Maximum Input Voltage | 60V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Switching Regulator | ||
Package Type TQFN-EP | ||
Mount Type Surface | ||
Quiescent Current 504μA | ||
Pin Count 32 | ||
Series MAX15157B | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 0.8mm | ||
Width 5.1 mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 8V | ||
Maximum Input Voltage 60V | ||
Automotive Standard No | ||
The Maxim Integrated Products 4-switch, buck-boost controllers works with two external MOSFETs in half-bridge buck configuration. It works with an input voltage of 8V to 60V input voltage range.
Internal LDO for bias supply generation
-40°C to +125°C temperature range
Slope compensation
Related links
- Maxim Integrated, Switching Regulator 60V TQFN-EP 32-Pin
- Maxim Integrated 24-Pin TQFN-EP
- Maxim Integrated TQFN-EP
- Maxim Integrated MAX31785ETL+ TQFN-EP
- FTDI Chip 5.25 V 6 V, 32-Pin QFN EP
- Maxim Integrated Switching Regulator -4.5 → -20V dc Output Voltage, 4.5 → 20V dc Input
- Maxim Integrated Switching Regulator 2.5 → 5.5V dc Output Voltage, 1.5 → 5.5V dc Input
- Maxim Integrated Switching Regulator 12V dc Output Voltage 45mA
