Texas Instruments Analogue Front End IC Serial-I2C Sensor AFE System, 14-Pin WSON
- RS Stock No.:
- 121-9342
- Mfr. Part No.:
- LMP91000SDE/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9342
- Mfr. Part No.:
- LMP91000SDE/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Analogue Front End IC | |
| Number of ADCs | 1 | |
| Sub Type | Sensor AFE System | |
| Interface Type | Serial-I2C | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | LMP91000SDE/NOPB | |
| Length | 4mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Analogue Front End IC | ||
Number of ADCs 1 | ||
Sub Type Sensor AFE System | ||
Interface Type Serial-I2C | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type WSON | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series LMP91000SDE/NOPB | ||
Length 4mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Gas/Chemical Sensing, Texas Instruments
Sensor Interfaces, Texas Instruments
Related links
- Texas Instruments LMP91000SDE/NOPB Analogue Front End IC Serial-I2C Sensor AFE System, 14-Pin WSON
- Texas Instruments Analogue Front End IC 28-Pin TSSOP
- Texas Instruments Analogue Front End 20-Pin SSOP
- Texas Instruments TDC1000PW Analogue Front End IC 28-Pin TSSOP
- AD73311ARZ 2-Channel 16 bit 20-Pin SOIC
- Texas Instruments SN74HC244DBR Analogue Front End 20-Pin SSOP
- Analog Devices ADA4350ARUZ Analogue Front End IC SPI FET Input Analogue Front End, 28-Pin TSSOP
- Analog Devices Analogue Front End IC SPI FET Input Analogue Front End, 28-Pin TSSOP
