Microchip MCP39F511-E/MQ Analogue Front End IC, 2-Channel 10 bit 2 Wire, 28-Pin QFN
- RS Stock No.:
- 599-097
- Mfr. Part No.:
- MCP39F511-E/MQ
- Brand:
- Microchip
Subtotal (1 box of 146 units)*
$761.39
(exc. GST)
$837.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 146 + | $5.215 | $761.39 |
*price indicative
- RS Stock No.:
- 599-097
- Mfr. Part No.:
- MCP39F511-E/MQ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Front End IC | |
| Number of ADCs | 1 | |
| Resolution | 10 bit | |
| Interface Type | 2 Wire | |
| Number of Channels | 2 | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Front End IC | ||
Number of ADCs 1 | ||
Resolution 10 bit | ||
Interface Type 2 Wire | ||
Number of Channels 2 | ||
Package Type QFN | ||
Pin Count 28 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Innovative power monitor leverages advanced technology to provide precise energy consumption insights, allowing users to optimise their systems for enhanced efficiency. The product is designed for real-time energy measurement, making it ideal for applications requiring meticulous power analytics. Built with a strong emphasis on accuracy and reliability, it empowers manufacturers and engineers alike to streamline their power management processes. Additionally, the integration capabilities ensure that it fits seamlessly into various devices and systems, enhancing functionality without compromise.
Equipped with multiple built in sensors for comprehensive energy tracking
Supports a wide voltage range for versatile applications
Integrates easily with different microcontrollers enhancing flexibility
Offers an efficient low power consumption profile for energy sensitive designs
Facilitates real time data transmission for immediate monitoring needs
Designed to enhance the longevity and performance of connected devices
Related links
- ScioSense Analogue Front End IC 500 kHz SPI Ultrasonic Flow Converter, 32-Pin QFN
- ScioSense TDC-GP22 1K T&R Analogue Front End IC 500 kHz SPI Ultrasonic Flow Converter, 32-Pin QFN
- Microchip 10 bit Energy Meter IC 28-Pin QFN
- Microchip 10 bit Energy Meter IC 28-Pin QFN, MCP39F521-E/MQ
- Texas Instruments Analogue Front End IC 28-Pin TSSOP
- Texas Instruments TDC1000PW Analogue Front End IC 28-Pin TSSOP
- ADS1292RIPBS 2-Channel 24 bit 32-Pin TQFP
- AD73311ARZ 2-Channel 16 bit 20-Pin SOIC
