STMicroelectronics STEVAL-CCA057V1 Evaluation Board for Dual Operational Amplifier Family in an SO8 Package for CCA057V1
- RS Stock No.:
- 196-1745
- Mfr. Part No.:
- STEVAL-CCA057V1
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1745
- Mfr. Part No.:
- STEVAL-CCA057V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | Dual Operational Amplifier Family in an SO8 Package | |
| Featured Device | CCA057V1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Analogue Development Kit | ||
Kit Classification Evaluation Board | ||
For Use With Dual Operational Amplifier Family in an SO8 Package | ||
Featured Device CCA057V1 | ||
- COO (Country of Origin):
- IT
The STEVAL-CCA057V1 evaluation board is designed to help customers quickly prototype new dual op amp circuits in an SO8 package and reduce design time. It can be used with almost any STMicroelectronics dual op amp in various configurations and applications.
The STEVAL-CCA057V1 is a bare board. There are no components or amplifiers soldered on the board. The components must be ordered separately.
The board with its components allow it to be configured as:
Sallen-key filter
Instrument amplifier
AC-coupled circuit
Out-of-loop compensation circuit
In loop compensation circuit
Transimpedance amplifier
Gain amplifier
Numerous other possible configurations
Related links
- STMicroelectronics STEVAL-CCA057V2 STEVAL-CCA057V2 Operational Amplifier Evaluation Board for STMicroelectronics dual op
- STMicroelectronics STEVAL-CCA057V3 STEVAL-CCA057V3 Operational Amplifier Evaluation Board for STMicroelectronics Dual Op
- STMicroelectronics STEVAL-CCA057V5 STEVAL-CCA057V5 Operational Amplifier Evaluation Board for STMicroelectronics Dual Op
- STMicroelectronics STEVAL-CCA057V4 STEVAL-CCA057V4 Operational Amplifier Evaluation Board
- STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Dual Isolated Output Based On The A6986I
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics STEVAL-AKI001V1 Evaluation Board Evaluation Board
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
