STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- RS Stock No.:
- 869-121
- Mfr. Part No.:
- AEK-POW-PDUMINI
- Brand:
- STMicroelectronics
N
Subtotal (1 unit)*
$188.12
(exc. GST)
$206.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.12 |
*price indicative
- RS Stock No.:
- 869-121
- Mfr. Part No.:
- AEK-POW-PDUMINI
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Distribution Unit | |
| Kit Classification | Evaluation Board | |
| For Use With | AEK-MCU-C4MLIT3 | |
| Featured Device | VNF9Q20SF | |
| Kit Name | Power Board | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Distribution Unit | ||
Kit Classification Evaluation Board | ||
For Use With AEK-MCU-C4MLIT3 | ||
Featured Device VNF9Q20SF | ||
Kit Name Power Board | ||
Interface Type SPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Automotive Power Distribution Unit evaluation board accelerates your vehicle system design. This AutoDevKit module enables Rapid hardware prototyping through centralized multi-gateway power management.
Ten total output channels for versatile control
Standardised ninety-six pin unified automotive connector interfaces with MCUs
Smart octal P-channel device delivers superior standby performance
Dual-channel high-side driver provides integrated STi2Fuse protection
