STMicroelectronics AEK-MOT-8DCMH98 Development Board Board for L99MH98
- RS Stock No.:
- 873-845
- Mfr. Part No.:
- AEK-MOT-8DCMH98
- Brand:
- STMicroelectronics
N
Subtotal (1 unit)*
$300.97
(exc. GST)
$331.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.97 |
*price indicative
- RS Stock No.:
- 873-845
- Mfr. Part No.:
- AEK-MOT-8DCMH98
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | DC Motor Driver | |
| Kit Classification | Board | |
| For Use With | L99MH98 | |
| Kit Name | Development Board | |
| Interface Type | EMI | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type DC Motor Driver | ||
Kit Classification Board | ||
For Use With L99MH98 | ||
Kit Name Development Board | ||
Interface Type EMI | ||
- COO (Country of Origin):
- IT
The STMicroelectronics half-bridge DC motor driver board enables efficient control of brushed DC motors within various automotive applications. It integrates Advanced features for improved performance and reliability.
Drives up to 8 high-side or low-side MOSFETs, offering precise motor control
Supports 15 A in half-bridge mode and 30 A per channel in full-bridge mode
Features protective diagnostics, including short-circuit detection and undervoltage lockout
Optimised for reduced EMI and programmable gate control currents up to 120 mA
