APEX Microtechnology EK61 Evaluation Kit Power Amplifier Evaluation Kit for PA78DK for PA79DK Amplifier
- RS Stock No.:
- 813-829
- Mfr. Part No.:
- EK61
- Brand:
- APEX Microtechnology
Subtotal (1 unit)*
$426.98
(exc. GST)
$469.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $426.98 |
*price indicative
- RS Stock No.:
- 813-829
- Mfr. Part No.:
- EK61
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Evaluation Board | |
| Analogue Function | Power Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA78DK | |
| Featured Device | PA79DK Amplifier | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Evaluation Board | ||
Analogue Function Power Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With PA78DK | ||
Featured Device PA79DK Amplifier | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation kit designed for Rapid breadboarding of circuits utilising compatible amplifiers. It provides a comprehensive solution for testing both assembly and performance in a controlled environment.
Includes the universal EVAL36 board and EVAL61 substrate for extensive breadboarding space
Features a thermally conductive and electrically isolated substrate to ensure optimal heat dissipation
Facilitates high slew rates by connecting the package tab to a stable voltage reference
Related links
- Apex EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- Apex EK33 Evaluation Kit Power Amplifier Evaluation Kit for PA75CX
- Apex EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- Apex EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- Apex EK-MP108FD Evaluation Kit Power Amplifier Evaluation Kit for MP108FD for MP108FD
- Apex EK-PA50 Evaluation Kit Power Amplifier Evaluation Kit for PA50 for PA50
- Apex EK-MP118FD Evaluation Kit Power Amplifier Evaluation Kit for MP118FD for MP118FD
- Apex EK-PA441DW Evaluation Kit Power Amplifier Evaluation Kit for PA441DW for PA441DW
