APEX Microtechnology EK-PA441DW Evaluation Kit Power Amplifier Evaluation Kit for PA441DW for PA441DW
- RS Stock No.:
- 813-848
- Mfr. Part No.:
- EK-PA441DW
- Brand:
- APEX Microtechnology
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$263.20
(exc. GST)
$289.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $263.20 | - |
| 5 + | $247.42 | 5% |
*price indicative
- RS Stock No.:
- 813-848
- Mfr. Part No.:
- EK-PA441DW
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Analogue Function | Power Amplifier | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | PA441DW | |
| Featured Device | PA441DW | |
| Kit Name | Evaluation Kit | |
| Interface Type | Connector | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Analogue Function Power Amplifier | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Kit | ||
For Use With PA441DW | ||
Featured Device PA441DW | ||
Kit Name Evaluation Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- US
The Apex evaluation kit facilitates straightforward circuit breadboarding using compatible components, enhancing prototyping efficiency and versatility in design applications.
Mounting holes enable easy installation and setup
Standard banana jack provisions simplify connections for testing
Component labels on both sides enhance probing ease
Input protection and current sense features ensure operational safety
Related links
- Apex EK-PA91 Evaluation Kit Power Amplifier Evaluation Kit for PA91 for PA91
- Apex EK-PA92 Evaluation Kit Power Amplifier Evaluation Kit for PA92 for PA92
- Apex EK-PA97PC Evaluation Kit Power Amplifier Evaluation Kit for PA97
- Apex EK-MP108FD Evaluation Kit Power Amplifier Evaluation Kit for MP108FD for MP108FD
- Apex EK-PA50 Evaluation Kit Power Amplifier Evaluation Kit for PA50 for PA50
- Apex EK-MP118FD Evaluation Kit Power Amplifier Evaluation Kit for MP118FD for MP118FD
- Apex EK-SA50CE Evaluation Kit Power Amplifier Evaluation Kit for SA50
- Apex EK-PA02 Evaluation Kit Power Amplifier Evaluation Kit for PA02
