STMicroelectronics STEVAL-874SIMCB NB IoT Click Data Acquisition Evaluation Board for Nucleo & Arduino for NB-IoT
- RS Stock No.:
- 800-451
- Mfr. Part No.:
- STEVAL-874SIMCB
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$190.36
(exc. GST)
$209.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.36 |
*price indicative
- RS Stock No.:
- 800-451
- Mfr. Part No.:
- STEVAL-874SIMCB
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Analogue Development Tool | |
| Analogue Function | Data Acquisition | |
| Kit Classification | Evaluation Board | |
| For Use With | Nucleo & Arduino | |
| Featured Device | NB-IoT | |
| Kit Name | NB IoT Click | |
| Interface Type | UART | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Analogue Development Tool | ||
Analogue Function Data Acquisition | ||
Kit Classification Evaluation Board | ||
For Use With Nucleo & Arduino | ||
Featured Device NB-IoT | ||
Kit Name NB IoT Click | ||
Interface Type UART | ||
- COO (Country of Origin):
- IT
The STMicroelectronics expansion board adds NB-IoT connectivity to evaluation boards featuring the STMod+ expansion connector. It integrates the ST87M01 NB-IoT module, which supports LTE category NB2, release 15.
Worldwide regional band capability
Switchable SIM interface: eSIM and microsim
Modem firmware upgradeable via dedicated micro-B USB connector
UART Interface supporting AT command set
Related links
- STMicroelectronics EVST87M01W-1 NB IoT Click Data Acquisition Evaluation Board for Nucleo & Arduino for NB-IoT
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
- MikroElektronika NB IoT Click BC65 Click Board for Reliable Narrowband IoT connectivity for embedded applications 2200
- MikroElektronika LTE IoT 2 Click BG96 ISM Sub GHz UWB NB-IoT LoRa WiFi
- Linx Antenna Evaluation Kit Ceramic Chip Antenna LTE Evaluation Kit for NB-IoT 2700 MHz AEK-LTE-CER
- Wurth Elektronik Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit Adastrea-I Dual LTE (Cat M1 and NB-IoT) Evaluation Board for
- Quectel GSM EVB Kit GSM Evaluation Kit for GSM and NB-IoT Modules 1900 MHz GSM EVB KIT
- STMicroelectronics STEVAL-2STPD01 USB Type C Power Delivery Eval Board Evaluation Board for NUCLEO-G071RB STM32
