MikroElektronika MIKROE-6848 MUX 9 Click Add On Board for MikroBUS for NCA9548A
- RS Stock No.:
- 778-615
- Mfr. Part No.:
- MIKROE-6848
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.61
(exc. GST)
$39.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.61 |
| 10 - 49 | $34.90 |
| 50 - 99 | $33.82 |
| 100 + | $31.15 |
*price indicative
- RS Stock No.:
- 778-615
- Mfr. Part No.:
- MIKROE-6848
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Add On Board | |
| For Use With | MikroBUS | |
| Featured Device | NCA9548A | |
| Kit Name | MUX 9 Click | |
| Interface Type | I2C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Add On Board | ||
For Use With MikroBUS | ||
Featured Device NCA9548A | ||
Kit Name MUX 9 Click | ||
Interface Type I2C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika I2C expansion module is designed to enhance a single I2C bus by providing multiple independently controlled channels. It employs an 8-channel I2C switch for effective bus management in complex systems.
Supports I2C clock speeds up to 400kHz for fast control
Features a programmable control register for flexible channel management
Includes an active-low reset pin for reliable recovery from errors
Accommodates both 3.3V and 5V logic levels with jumper selection
Allows multiple boards to coexist through configurable I2C addressing
Related links
- MikroElektronika MIKROE-6767 RS232 Click Add On Board for Ensuring Data Exchange Between Microcontrollers and External
- MikroElektronika MIKROE-6887 RS485 5 Click Add On Board for MikroBUS for ISO1452
- MikroElektronika SolidSwitch Click for SolidSwitch 9 Click Add on Board for Inductive Load
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-2038 DAC 3 Click Add On Board Signal Conversion Development Kit
- MikroElektronika MIKROE-1387 4-20mA R Click Add On Board Development Board
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
