STMicroelectronics EVLACF01UC65 Development Module for STACF01A for STACF01A
- RS Stock No.:
- 734-026
- Mfr. Part No.:
- EVLACF01UC65
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$727.19
(exc. GST)
$799.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $727.19 | - |
| 5 + | $712.63 | 2% |
*price indicative
- RS Stock No.:
- 734-026
- Mfr. Part No.:
- EVLACF01UC65
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Analogue Converter | |
| Kit Classification | Development Module | |
| For Use With | STACF01A | |
| Featured Device | STACF01A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Analogue Converter | ||
Kit Classification Development Module | ||
For Use With STACF01A | ||
Featured Device STACF01A | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Compact 65 W Active Clamp Flyback Converter is designed to evaluate the STACF01A ACF controller for USB Power Delivery applications. It supports universal AC input and delivers selectable output voltages from 5 V to 20 V, making it suitable for a wide range of consumer and industrial electronics. With MasterGaN1L on the primary side and SRK1004D synchronous rectification on the secondary, the board achieves high efficiency and low standby power consumption in a Compact footprint.
Universal AC input voltage range from 90 to 264 VAC at 47 to 63 Hz
Maximum output power capability of 65 W
Selectable output voltage options of 5 V 9 V 15 V and 20 VDC
Peak efficiency of 93 percent at full load with 90 VAC input
Stand by power consumption of 60 mW at 115 VAC and 68 mW at 230 VAC with 5 V output
Compact design dimensions of 60 x 35 x 22 mm with power density of 23 W per Cubic inch
Related links
- STMicroelectronics STACF01A DC/DC Controller 6 V QFN (5 x 5 mm)
- Microchip ADM00317 Development Module for MCP4706 MCP4726
- Microchip ADM00826 Development Module for MIC24045
- Microchip ADM00276 Development Module for MCP2200
- Microchip ADM00640 Development Module for MCP6N16
- Microchip ADM00812 Development Module for MIC7401 Power Management Integrated Circuit
- Microchip ADM00522 Development Module for 16-Bit MCUs System
- Microchip ADM00313 Power Monitor Development Module for LI-ION Battery Charger
