Microchip ADM00640 Development Module for MCP6N16

Subtotal (1 box of 2 units)*

$336.48

(exc. GST)

$370.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
2 +$168.24$336.48

*price indicative

RS Stock No.:
598-751
Mfr. Part No.:
ADM00640
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Kit Classification

Development Module

For Use With

MCP6N16

Standards/Approvals

RoHS

The Microchip Evaluation board is designed to provide an easy and flexible platform when evaluating the performance of the MCP6N16, a Zero-Drift instrumentation amplifier designed for low-voltage operation featuring rail to rail input and output performance. The evaluation board is populated with the MCP6N16-100, which is optimized for gains of 100V/V or higher.

Fully populated evaluation board provides for a variety of configuration options

MCP6N16 can be operated on a single supply

Potentiometer adjustable voltage reference allows for level shifting the output of the MCP6N16

DUT footprint is for the MSOP 8 package option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy