Schneider Electric PowerLogic Analogue Panel Ammeter, 72 mm x 72 mm, Class 1.5

Subtotal (1 unit)*

$294.50

(exc. GST)

$323.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$294.50

*price indicative

RS Stock No.:
276-1504
Mfr. Part No.:
16003
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Analogue Panel Ammeter

Cutout Height

72mm

Cutout Width

72mm

Depth

75mm

Meter Accuracy

Class 1.5

Maximum Operating Temperature

50°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC 60051-1, IEC 61010-1, IEC 61000-4

Maximum Measurement

3 A

Series

PowerLogic

RoHS Status: Exempt

COO (Country of Origin):
TN
The Schneider Electric Analog ammeter is a precise measurement instrument without a dial. Tailored for measuring current, it operates with a high accuracy class of 1.5, ensuring reliable and exact readings. With a power consumption of 1.1 VA, it exhibits robustness by withstanding overloads of 1.2 In permanently and 10 In for 5 seconds. Designed for flush mounting in a vertical position with a 30 degree operating inclination, its compact dimensions measure 72 mm in width, 72 mm in height, and 75 mm in depth.

Mercury free

RoHS compliant

IP52 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy