Socomec 192B Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- RS Stock No.:
- 253-3615
- Mfr. Part No.:
- 192B3308
- Brand:
- Socomec
Subtotal (1 unit)*
$143.15
(exc. GST)
$157.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.15 |
*price indicative
- RS Stock No.:
- 253-3615
- Mfr. Part No.:
- 192B3308
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 250 A | |
| Standards/Approvals | RoHS | |
| Series | 192B | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 250 A | ||
Standards/Approvals RoHS | ||
Series 192B | ||
- COO (Country of Origin):
- FR
The Socomec ferromagnetic ammeter measure the alternating current of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment. It is compliant with IEC and VDE standards.
90° pointer deflection
45/65 Hz operating frequency
Related links
- Socomec 192B Analogue Panel Ammeter 125 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 30 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
