Socomec 192B Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm
- RS Stock No.:
- 221-0174
- Mfr. Part No.:
- 192B1300
- Brand:
- Socomec
Subtotal (1 unit)*
$133.33
(exc. GST)
$146.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.33 |
*price indicative
- RS Stock No.:
- 221-0174
- Mfr. Part No.:
- 192B1300
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 5 A | |
| Standards/Approvals | NF EN 60051-1, VDE 0410, BS 5448, DIN 43780, IEC 60414, NF C 42-010, IEC 60051-1, BS 89 | |
| Series | 192B | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 5 A | ||
Standards/Approvals NF EN 60051-1, VDE 0410, BS 5448, DIN 43780, IEC 60414, NF C 42-010, IEC 60051-1, BS 89 | ||
Series 192B | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 5 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
Related links
- Socomec 192B Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 125 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 10 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 150 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 30 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
