RS PRO Analogue Panel Ammeter 10 A DC, 92 mm x 92 mm, 1 % Moving Coil

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$54.84

(exc. GST)

$60.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$54.84-
5 - 24$52.104%
25 +$49.499%

*price indicative

RS Stock No.:
186-2503
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Analogue Panel Ammeter

Current Type

DC

Moving Element

Moving Coil

Cutout Height

92mm

Cutout Width

92mm

Depth

67mm

Meter Accuracy

1 %

Maximum Operating Temperature

65°C

Maximum Ampere Value

10 A

Minimum Operating Temperature

-10°C

Standards/Approvals

IEC51/DINEN60051, ISO 20653:2006-08, DIN 46200/46282, DIN IEC 61554, DIN 43701, VDE 0100-410:2018-10, 2014/30/EC, UL 94 V-0, CE, DIN 43807, IEC 61010, VDE / VDI 3540, 2014/35/EC, DIN 43718, 93/68/EEC, EN 61010, DIN 43802, IEC 529

Maximum Measurement

1000 V ac, 600 V dc

Minimum Measurement

6 V (AC), 15 mV (DC)

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO DC Analogue Panel Voltmeter


The RS PRO 92mm x 92mm cut-out DC analogue panel voltmeter has a measurement range from 0mVDC to 75mVDC input (SHUNT) and 0A to 10A SC. The DIN style panel meter comprises permanent magnet moving coil movement and indicates an average value. The movement consists of a magnet, an aluminium coil suspended on pivots, a hairspring and a jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached to the rear side of the meter. The meter is housed in a moulded polycarbonate case.

Features and Benefits


• Operating temperature ranges between -10°C and 65°C

• Accuracy: 1%

• Pointer: Knife-edge type

• Pointer deflection: From 0° to 90°

• Nominal range of use: 15mV to 600VDC

• Shock resistance: 15g for pulse duration 11 milliseconds

• Moulded square case suitable for mounting control/switchgear panels in machinery consoles

• Overload: 1.2 times nominal voltage (continuous)

• Relative humidity: Less than 75% annual average (noncondensing)

Certifications


• UL 94 V-0 approved

• 2014/30/EC (EMC directive)

• 2014/35/EC (low voltage directive)

• CE certified

• IP52 rated

• EN 61010

• VDE 0100-410: 2018-10 approved

• IEC 529

• IEC 61010

• ISO 20653: 2006-08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy