RS PRO Analogue Panel Ammeter 50 A AC, 92 mm x 92 mm, 1 % Moving Iron
- RS Stock No.:
- 186-2463
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.68
(exc. GST)
$52.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $47.68 |
| 5 - 24 | $46.52 |
| 25 + | $38.27 |
*price indicative
- RS Stock No.:
- 186-2463
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 62mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 50 A | |
| Standards/Approvals | DIN IEC 61554, IEC 529, 2014/30/EC, EN 61010, DIN 43701, ISO 20653:2006-08, DIN 46200/46282, UL 94 V-0, IEC 60051, 93/68/EEC, IEC 61010, VDE 0100-410:2018-10, 2014/35/EC, DIN 43802, DIN 43718, VDE / VDI 3540, IEC51/DINEN60051, DIN 43807 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 62mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 50 A | ||
Standards/Approvals DIN IEC 61554, IEC 529, 2014/30/EC, EN 61010, DIN 43701, ISO 20653:2006-08, DIN 46200/46282, UL 94 V-0, IEC 60051, 93/68/EEC, IEC 61010, VDE 0100-410:2018-10, 2014/35/EC, DIN 43802, DIN 43718, VDE / VDI 3540, IEC51/DINEN60051, DIN 43807 | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO AC Analogue Panel Ammeter
The RS PRO 92mm x 92mm cut-out AC analogue panel ammeter has a measurement range from 0A to 10A input, 0A to 100A SC and 50/5A CT. The DIN style panel meter comprises of moving iron movement that indicates true RMS value and it is substantially independent of system waveform. The scales are calibrated down to 10% and can have overload scales of X2, X3, X5, or X6 to measure motor inrush current. The meter is housed in a moulded polycarbonate case and it is suitable for measurement of AC currents in the frequency range from 15Hz to 400Hz.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: From 0° to 90°
• Nominal range of use: From 100mA to 100A direct connection
• Shock resistance: 15g for pulse duration 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 2 times nominal current (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
Related links
- RS PRO RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 100 A AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 40 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 20 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 10 A AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 30 A AC ±1.5 % Moving Iron
