- RS Stock No.:
- 923-2883
- Mfr. Part No.:
- EEUEB1E471
- Brand:
- Panasonic
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 200)
$0.671
(exc. GST)
$0.738
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $0.671 | $134.20 |
400 - 600 | $0.668 | $133.60 |
800 + | $0.663 | $132.60 |
*price indicative |
- RS Stock No.:
- 923-2883
- Mfr. Part No.:
- EEUEB1E471
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Polarised | Polar |
Series | EB-A |
Leakage Current | 117.5 μA |
Ripple Current | 321mA |
Tolerance | ±20% |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 25V dc...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc Through...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 25V dc...