- RS Stock No.:
- 756-7698
- Mfr. Part No.:
- EKY-250ELL471MJ16S
- Brand:
- CHEMI-CON
960 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.925
(exc. GST)
$1.017
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.925 | $9.25 |
500 - 990 | $0.918 | $9.18 |
1000 + | $0.898 | $8.98 |
*price indicative
- RS Stock No.:
- 756-7698
- Mfr. Part No.:
- EKY-250ELL471MJ16S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
Product Details
KY Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Lead Pitch | 5mm |
Ripple Current | 1210mArms |
Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) |
Series | KY |
Tolerance | ±20% |
Equivalent Series Resistance | 60mΩ |
Related links
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- Nippon Chemi-Con 2200μF Aluminium Electrolytic Capacitor 25V dc,...
- Nippon Chemi-Con 220μF Aluminium Electrolytic Capacitor 25V dc,...
- Nippon Chemi-Con 470μF Aluminium Electrolytic Capacitor 25V dc,...
- Nippon Chemi-Con 4700μF Aluminium Electrolytic Capacitor 25V dc,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Radial,...