- RS Stock No.:
- 732-8285
- Mfr. Part No.:
- EEUTP1V471
- Brand:
- Panasonic
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.185
(exc. GST)
$3.503
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 24 | $3.185 | $6.37 |
26 - 48 | $3.155 | $6.31 |
50 + | $3.09 | $6.18 |
*price indicative
- RS Stock No.:
- 732-8285
- Mfr. Part No.:
- EEUTP1V471
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +135°C |
Lifetime | 2000 h, 4000 h |
Lead Pitch | 5mm |
Leakage Current | 164.5 μA |
Automotive Standard | AEC-Q200 |
Ripple Current | 1.86A |
Series | TP-A |
Equivalent Series Resistance | 38mΩ |
Tolerance | ±20% |
Polarised | Polar |
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- EPCOS 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Nichicon 47μF Aluminium Electrolytic Capacitor 35V dc, Radial,...
- Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Radial,...