Panasonic 47 μF Capacitor 160V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

$138.20

(exc. GST)

$152.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200$0.691$138.20
400 - 600$0.687$137.40
800 +$0.679$135.80

*price indicative

RS Stock No.:
920-3258
Mfr. Part No.:
EEUED2C470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

47μF

Voltage

160V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

750mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

8000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Series

ED RADIAL

Tolerance

±20 %

Leakage Current

461.2μA

Dissipation Factor

8%

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy