Panasonic 68μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUEE2C680
- RS Stock No.:
- 166-8259
- Mfr. Part No.:
- EEUEE2C680
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
$110.30
(exc. GST)
$121.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $1.103 | $110.30 |
| 500 + | $0.993 | $99.30 |
*price indicative
- RS Stock No.:
- 166-8259
- Mfr. Part No.:
- EEUEE2C680
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68µF | |
| Voltage | 160V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Ripple Current | 1.35A | |
| Tolerance | ±20% | |
| Series | EE - A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Ripple Current 1.35A | ||
Tolerance ±20% | ||
Series EE - A | ||
- COO (Country of Origin):
- MY
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C680
- Nichicon 33μF Aluminium Electrolytic Capacitor 160V dc Through Hole - UBT2C330MPD8
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
- Panasonic 22μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C220
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C331
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101S
- Panasonic 330μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C331
