Nichicon 33μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - UBT2C330MPD8

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$4.20

(exc. GST)

$4.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$2.10$4.20

*price indicative

RS Stock No.:
762-1831
Mfr. Part No.:
UBT2C330MPD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

154mArms

Tolerance

±20%

Leakage Current

0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute)

Series

BT

COO (Country of Origin):
CN

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Radial, 125 °C

Related links